Part Details for DD62M4B800C-50 by Amphenol Positronic
Overview of DD62M4B800C-50 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62M4B800C-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD62M4B800C-50
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 62P Solder Tail Right Angle Cadmium Shell | 0 |
|
$144.7200 / $149.7100 | Order Now |
DISTI #
POSDD62M4B800C-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$175.3584 / $180.5160 | Buy Now | |
DISTI #
POSDD62M4B800C-50
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD62M4B800C-50
DD62M4B800C-50 CAD Models
DD62M4B800C-50 Part Data Attributes
|
DD62M4B800C-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62M4B800C-50
Amphenol Positronic
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.606 inch | |
Body Length | 2.72 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD62M4B800C-50
This table gives cross-reference parts and alternative options found for DD62M4B800C-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD62M4B800C-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD62M4R700C-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | DD62M4B800C-50 vs DD62M4R700C-15 |
L777HRCG62PVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | DD62M4B800C-50 vs L777HRCG62PVFM |
PCDD62M98B3000/AA-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | DD62M4B800C-50 vs PCDD62M98B3000/AA-15 |
L77HDC62PVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | DD62M4B800C-50 vs L77HDC62PVFM |
117-HR-C-62-P-VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | DD62M4B800C-50 vs 117-HR-C-62-P-VFM |
302-042-102 | I/O Interconnect | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | DD62M4B800C-50 vs 302-042-102 |
L777HDC62PD3CH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DD62M4B800C-50 vs L777HDC62PD3CH3F |
L177HRCG62P | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Receptacle, ROHS COMPLIANT | DD62M4B800C-50 vs L177HRCG62P |
PCDD62M98B300S-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | DD62M4B800C-50 vs PCDD62M98B300S-14 |
777-HR-C-62-P-VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, | DD62M4B800C-50 vs 777-HR-C-62-P-VFM |