DD50PDJS30
Description: D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle,

Overview of DD50PDJS30 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for DD50PDJS30 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD50PDJS30 by Adam Technologies Inc

DD50PDJS30
Adam Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.201 inch
Body Length
2.635 inch
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
JACKSCREW
Mounting Type
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.13 inch
Termination Type
SOLDER LUG
Total Number of Contacts
50
Withdrawl Force-Min
1.946 N
Want to compare parts?
  1. DD50PDJS30
    Adam Technologies Inc
    D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle,
    VS

Alternate Parts for DD50PDJS30

This table gives cross-reference parts and alternative options found for DD50PDJS30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD50PDJS30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DD50PDSL30 D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle Methode Electronics Inc DD50PDJS30 vs DD50PDSL30
DD50PDJS30 D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle Methode Electronics Inc DD50PDJS30 vs DD50PDJS30
DD50PDSL30 D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle, Adam Technologies Inc DD50PDJS30 vs DD50PDSL30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD50PDJS30 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD50PDJS30 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of DD50PDJS30 would you like to use for your alert(s)?
  • Please alert me when DD50PDJS30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD50PDJS30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD50PDJS30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD50PDJS30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD50PDJS30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD50PDJS30 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: