Part Details for DD44M0S00X by Amphenol Positronic
Overview of DD44M0S00X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M0S00X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD44M0S00X-600081-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-DD44M0S00X
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M CRIMP LC V TIN RoHS: Compliant | 0 |
|
$22.3500 / $30.1700 | Order Now |
DISTI #
POSDD44M0S00X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44M0S00X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD44M0S00X
|
PEI Genesis | DSUB 44M CRIMP LC V TIN Min Qty: 1 | 130 |
|
$13.1900 / $14.9400 | Buy Now |
Part Details for DD44M0S00X
DD44M0S00X CAD Models
DD44M0S00X Part Data Attributes
|
DD44M0S00X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M0S00X
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD44M0S00X
This table gives cross-reference parts and alternative options found for DD44M0S00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M0S00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAY44PNMBF0 | D Subminiature Connector, 44 Contact(s), Male, Plug, | ITT Interconnect Solutions | DD44M0S00X vs DBMAY44PNMBF0 |
DD44M0F00S | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD44M0S00X vs DD44M0F00S |
DD44M00000-403.3 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD44M0S00X vs DD44M00000-403.3 |
DBMAY44PNMF0 | D Subminiature Connector, 44 Contact(s), Male, Plug, | ITT Interconnect Solutions | DD44M0S00X vs DBMAY44PNMF0 |
DBMAY44PNMCF0 | D Subminiature Connector, 44 Contact(s), Male, Plug, | ITT Interconnect Solutions | DD44M0S00X vs DBMAY44PNMCF0 |
DD44M0F00C | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD44M0S00X vs DD44M0F00C |
DBMA44PNMCF0 | D Subminiature Connector, 44 Contact(s), Male, Plug, | ITT Interconnect Solutions | DD44M0S00X vs DBMA44PNMCF0 |
DD44M0F000-403.0 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD44M0S00X vs DD44M0F000-403.0 |
DD44M00000-403.0 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD44M0S00X vs DD44M00000-403.0 |
826833-2 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR | TE's AMP | DD44M0S00X vs 826833-2 |