Part Details for DBMA44PNMCF0 by ITT Interconnect Solutions
Overview of DBMA44PNMCF0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMA44PNMCF0
DBMA44PNMCF0 CAD Models
DBMA44PNMCF0 Part Data Attributes
|
DBMA44PNMCF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMA44PNMCF0
ITT Interconnect Solutions
D Subminiature Connector, 44 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 030-8882-002; 330-8782-001; 030-8848-020 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Total Number of Contacts | 44 |
Alternate Parts for DBMA44PNMCF0
This table gives cross-reference parts and alternative options found for DBMA44PNMCF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMA44PNMCF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBMAY44PNMCF0 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Plug, | DBMA44PNMCF0 vs DBMAY44PNMCF0 |
DD44M00000-403.0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DBMA44PNMCF0 vs DD44M00000-403.0 |
DBMAY44PNMBF0 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Plug, | DBMA44PNMCF0 vs DBMAY44PNMBF0 |
DBMAY44PNMF0 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Plug, | DBMA44PNMCF0 vs DBMAY44PNMF0 |
826833-2 | TE Connectivity | Check for Price | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR | DBMA44PNMCF0 vs 826833-2 |
DD44M0F00S | Amphenol Positronic | $37.6097 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DBMA44PNMCF0 vs DD44M0F00S |
ODD44M20GEZ | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DBMA44PNMCF0 vs ODD44M20GEZ |
DD44M00000-799.0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | DBMA44PNMCF0 vs DD44M00000-799.0 |