Part Details for DD44M0000Z by Amphenol Positronic
Overview of DD44M0000Z by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M0000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD44M0000Z
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M CRIMP LC TIN RoHS: Compliant | 0 |
|
$21.7700 / $29.3900 | Order Now |
DISTI #
POSDD44M0000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD44M0000Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD44M0000Z
|
PEI Genesis | DSUB 44M CRIMP LC TIN | 0 |
|
Buy Now | |
|
Powell Electronics | High Density D-Sub, 44 contacts Min Qty: 1 | 200 |
|
$34.5800 / $41.5000 | Buy Now |
Part Details for DD44M0000Z
DD44M0000Z CAD Models
DD44M0000Z Part Data Attributes
|
DD44M0000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M0000Z
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole .112-.124,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACT: MC8020D | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |