Part Details for DCT79187X9025CTC by EXXELIA Group
Overview of DCT79187X9025CTC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCT79187X9025CTC
DCT79187X9025CTC CAD Models
DCT79187X9025CTC Part Data Attributes
|
DCT79187X9025CTC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
DCT79187X9025CTC
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Shape | WIRE |
Alternate Parts for DCT79187X9025CTC
This table gives cross-reference parts and alternative options found for DCT79187X9025CTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCT79187X9025CTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EC180MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT79187X9025CTC vs CT4EC180MK025V |
M39006/09-8290 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT79187X9025CTC vs M39006/09-8290 |
M39006/30-0097 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT79187X9025CTC vs M39006/30-0097 |
CT4E-69FEB180UF10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT79187X9025CTC vs CT4E-69FEB180UF10%25V |
CL65BG181KPE | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | DCT79187X9025CTC vs CL65BG181KPE |
T195B187K025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | DCT79187X9025CTC vs T195B187K025AS |
311P2502187K | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | DCT79187X9025CTC vs 311P2502187K |
CT69FEB180MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT79187X9025CTC vs CT69FEB180MK025V |
CT9HTB180UF+/-10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT79187X9025CTC vs CT9HTB180UF+/-10%25V |
CT4E/69FC180UF10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT79187X9025CTC vs CT4E/69FC180UF10%25V |