DCMY8W8SNMBXFR163
ITT Interconnect Solutions
Description: D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,

Overview of DCMY8W8SNMBXFR163 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DCMY8W8SNMBXFR163 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMY8W8SNMBXFR163 by ITT Interconnect Solutions

DCMY8W8SNMBXFR163
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PLASTIC
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Shell Finish
TIN
Shell Material
COPPER ALLOY
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. DCMY8W8SNMBXFR163
    ITT Interconnect Solutions
    D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for DCMY8W8SNMBXFR163

This table gives cross-reference parts and alternative options found for DCMY8W8SNMBXFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMY8W8SNMBXFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMO8P8SVK126 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCMY8W8SNMBXFR163 vs DCMO8P8SVK126
DCMY8W8SNMBTFR163 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCMY8W8SNMBXFR163 vs DCMY8W8SNMBTFR163
L177TWC8W8SMP2SV3RRM6 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCMY8W8SNMBXFR163 vs L177TWC8W8SMP2SV3RRM6
L77TWC8W8SP3YRM84 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCMY8W8SNMBXFR163 vs L77TWC8W8SP3YRM84
L177TWC8W8SP2SYRM54 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCMY8W8SNMBXFR163 vs L177TWC8W8SP2SYRM54
DBMY-8W8ST D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DCMY8W8SNMBXFR163 vs DBMY-8W8ST
L77TWC8W8SHCVRM6 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCMY8W8SNMBXFR163 vs L77TWC8W8SHCVRM6
CBD8W8F57000X D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Amphenol Positronic DCMY8W8SNMBXFR163 vs CBD8W8F57000X
DCMMN8H8SN-A101 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCMY8W8SNMBXFR163 vs DCMMN8H8SN-A101
DCM-8C8S-1AHN-A191-A197-146 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DCMY8W8SNMBXFR163 vs DCM-8C8S-1AHN-A191-A197-146

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMY8W8SNMBXFR163 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMY8W8SNMBXFR163 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DCMY8W8SNMBXFR163 would you like to use for your alert(s)?
  • Please alert me when DCMY8W8SNMBXFR163 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMY8W8SNMBXFR163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMY8W8SNMBXFR163 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMY8W8SNMBXFR163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMY8W8SNMBXFR163.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMY8W8SNMBXFR163 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: