Datasheets
DCMN13H6SYK126 by: ITT Interconnect Solutions

D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle,

Part Details for DCMN13H6SYK126 by ITT Interconnect Solutions

Overview of DCMN13H6SYK126 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Part Details for DCMN13H6SYK126

DCMN13H6SYK126 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCMN13H6SYK126 Part Data Attributes

DCMN13H6SYK126 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
DCMN13H6SYK126 ITT Interconnect Solutions D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature SHIELDED
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYESTER
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type BOARD AND PANEL
Shell Finish TIN
Shell Material STEEL
Shell Size 4/C
Termination Type SOLDER
Total Number of Contacts 13
UL Flammability Code 94V-0

Alternate Parts for DCMN13H6SYK126

This table gives cross-reference parts and alternative options found for DCMN13H6SYK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMN13H6SYK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCMQ-13C6S-OL4-A190-A197 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DCMN13H6SYK126 vs DCMQ-13C6S-OL4-A190-A197
DAMY-13W6SXT D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DCMN13H6SYK126 vs DAMY-13W6SXT
DAMY-13W6SMT D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DCMN13H6SYK126 vs DAMY-13W6SMT
L177TWC13W6SHP3SV3RRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCMN13H6SYK126 vs L177TWC13W6SHP3SV3RRM6
DCME13W6SNMBXFR163 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCMN13H6SYK126 vs DCME13W6SNMBXFR163
DCM-13P6S-1A9N-A191-A197-146 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DCMN13H6SYK126 vs DCM-13P6S-1A9N-A191-A197-146
DCME13W6SNMBFR163 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCMN13H6SYK126 vs DCME13W6SNMBFR163
DDME-13W6S D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DCMN13H6SYK126 vs DDME-13W6S
L177TWC13W6SP2SYRM53 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCMN13H6SYK126 vs L177TWC13W6SP2SYRM53
L177TWC13W6SEP3SV3RRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCMN13H6SYK126 vs L177TWC13W6SEP3SV3RRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMN13H6SYK126 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMN13H6SYK126 by ITT Interconnect Solutions

  • Please alert me when DCMN13H6SYK126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCMN13H6SYK126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMN13H6SYK126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCMN13H6SYK126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMN13H6SYK126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMN13H6SYK126 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: