Part Details for DCME13W6SNMBFR163 by ITT Interconnect Solutions
Overview of DCME13W6SNMBFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCME13W6SNMBFR163
DCME13W6SNMBFR163 CAD Models
DCME13W6SNMBFR163 Part Data Attributes
|
DCME13W6SNMBFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCME13W6SNMBFR163
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCME13W6SNMBFR163
This table gives cross-reference parts and alternative options found for DCME13W6SNMBFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCME13W6SNMBFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMQ-13C6S-OL4-A190-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCME13W6SNMBFR163 vs DCMQ-13C6S-OL4-A190-A197 |
DAMY-13W6SXT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCME13W6SNMBFR163 vs DAMY-13W6SXT |
DAMY-13W6SMT | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCME13W6SNMBFR163 vs DAMY-13W6SMT |
L177TWC13W6SHP3SV3RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCME13W6SNMBFR163 vs L177TWC13W6SHP3SV3RRM6 |
DCME13W6SNMBXFR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCME13W6SNMBFR163 vs DCME13W6SNMBXFR163 |
DCM-13P6S-1A9N-A191-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCME13W6SNMBFR163 vs DCM-13P6S-1A9N-A191-A197-146 |
DDME-13W6S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCME13W6SNMBFR163 vs DDME-13W6S |
L177TWC13W6SP2SYRM53 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCME13W6SNMBFR163 vs L177TWC13W6SP2SYRM53 |
L177TWC13W6SEP3SV3RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCME13W6SNMBFR163 vs L177TWC13W6SEP3SV3RRM6 |
DCM-13P6S-1ADN-A191-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCME13W6SNMBFR163 vs DCM-13P6S-1ADN-A191-A197 |