Part Details for DCMC714M016DF2HD by Cornell Dubilier Electronics Inc
Overview of DCMC714M016DF2HD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC714M016DF2HD
DCMC714M016DF2HD CAD Models
DCMC714M016DF2HD Part Data Attributes
|
DCMC714M016DF2HD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC714M016DF2HD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 710000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.8 mΩ | |
Length | 143.642 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 42800 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC714M016DF2HD
This table gives cross-reference parts and alternative options found for DCMC714M016DF2HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC714M016DF2HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC714M016DF1DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF1DD |
DCMC714M016DF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF2BS |
DCMC714M016DF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF2A |
DCMC714M016DF2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF2ES |
DCMC714M016DF1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF1BD |
DCMC714M016DF1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF1FD |
DCMC714M016DF1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF1G |
DCMC714M016DF2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF2FS |
DCMC714M016DF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF1A |
DCMC714M016DF1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF2HD vs DCMC714M016DF1ED |