Part Details for DCMC714M016DF1FD by Cornell Dubilier Electronics Inc
Overview of DCMC714M016DF1FD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC714M016DF1FD
DCMC714M016DF1FD CAD Models
DCMC714M016DF1FD Part Data Attributes
|
DCMC714M016DF1FD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC714M016DF1FD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 710000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.8 mΩ | |
Length | 143.642 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 42800 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC714M016DF1FD
This table gives cross-reference parts and alternative options found for DCMC714M016DF1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC714M016DF1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC714M016DF1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF1GD |
DCMC714M016DF1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF1HS |
DCMC714M016DF1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF1H |
DCMC714M016DF2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF2G |
DCMC714M016DF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF1B |
DCMC714M016DF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF2H |
DCMC714M016DF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF1BS |
DCMC714M016DF1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF1BD |
DCMC714M016DF2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF2D |
DCMC714M016DF1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 710000uF, | Cornell Dubilier Electronics Inc | DCMC714M016DF1FD vs DCMC714M016DF1FS |