DCMC493U035AE1AD
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF,

Overview of DCMC493U035AE1AD by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Automotive

CAD Models for DCMC493U035AE1AD by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMC493U035AE1AD by Cornell Dubilier Electronics Inc

DCMC493U035AE1AD
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
49000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.54 mm
Dielectric Material
ALUMINUM (WET)
ESR
15.5 mΩ
Length
130.942 mm
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
11200 mA
Terminal Pitch
12.7 mm
Want to compare parts?
  1. DCMC493U035AE1AD
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF,
    VS

Alternate Parts for DCMC493U035AE1AD

This table gives cross-reference parts and alternative options found for DCMC493U035AE1AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC493U035AE1AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMC493U035AE1MS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE1MS
DCMC493U035AE1MD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE1MD
DCMC493U035AE2MD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE2MD
DCMC493U035AE2MS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE2MS
DCMC493U035AE2BD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE2BD
DCMC493U035AE1BD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE1BD
DCMC493U035AE1AS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE1AS
DCMC493U035AE2M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE2M
DCMC493U035AE2AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE2AD
DCMC493U035AE2A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, Cornell Dubilier Electronics Inc DCMC493U035AE1AD vs DCMC493U035AE2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC493U035AE1AD by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC493U035AE1AD by Cornell Dubilier Electronics Inc

  • Please alert me when DCMC493U035AE1AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC493U035AE1AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC493U035AE1AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC493U035AE1AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC493U035AE1AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC493U035AE1AD by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: