Part Details for DCMC493U035AE2AD by Cornell Dubilier Electronics Inc
Overview of DCMC493U035AE2AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC493U035AE2AD
DCMC493U035AE2AD CAD Models
DCMC493U035AE2AD Part Data Attributes
|
DCMC493U035AE2AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC493U035AE2AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 49000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.5 mΩ | |
Length | 130.942 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 11200 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for DCMC493U035AE2AD
This table gives cross-reference parts and alternative options found for DCMC493U035AE2AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC493U035AE2AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC493U035AE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE2AS |
DCMC493U035AE2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE2BD |
DCMC493U035AE2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE2M |
DCMC493U035AE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE1A |
DCMC493U035AE2MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE2MD |
DCMC493U035AE1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE1M |
DCMC493U035AE1MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE1MD |
DCMC493U035AE2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE2MS |
DCMC493U035AE1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE1MS |
DCMC493U035AE1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 75% +Tol, 49000uF, | Cornell Dubilier Electronics Inc | DCMC493U035AE2AD vs DCMC493U035AE1BD |