Part Details for DCMC482T350CE2H by Cornell Dubilier Electronics Inc
Overview of DCMC482T350CE2H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC482T350CE2H
DCMC482T350CE2H CAD Models
DCMC482T350CE2H Part Data Attributes
|
DCMC482T350CE2H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC482T350CE2H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29.6 mΩ | |
Length | 130.942 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10700 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC482T350CE2H
This table gives cross-reference parts and alternative options found for DCMC482T350CE2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC482T350CE2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC482T350CE2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE2F |
DCMC482T350CE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE1FS |
DCMC482T350CE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE1D |
DCMC482T350CE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE2AS |
DCMC482T350CE2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE2ES |
DCMC482T350CE1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE1F |
DCMC482T350CE1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE1GS |
DCMC482T350CE1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE1H |
DCMC482T350CE1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE1E |
DCMC482T350CE1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE2H vs DCMC482T350CE1DS |