Part Details for DCMC482T350CE1H by Cornell Dubilier Electronics Inc
Overview of DCMC482T350CE1H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC482T350CE1H
DCMC482T350CE1H CAD Models
DCMC482T350CE1H Part Data Attributes
|
DCMC482T350CE1H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC482T350CE1H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29.6 mΩ | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 10700 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC482T350CE1H
This table gives cross-reference parts and alternative options found for DCMC482T350CE1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC482T350CE1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC482T350CE1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE1GD |
DCMC482T350CE1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE1G |
DCMC482T350CE2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE2H |
DCMC482T350CE2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE2ED |
DCMC482T350CE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE2D |
DCMC482T350CE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE2AS |
DCMC482T350CE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE2A |
DCMC482T350CE1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE1BD |
DCMC482T350CE2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE2DS |
DCMC482T350CE2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 4800uF, | Cornell Dubilier Electronics Inc | DCMC482T350CE1H vs DCMC482T350CE2AD |