Part Details for DCMC444M010CC1FS by Cornell Dubilier Electronics Inc
Overview of DCMC444M010CC1FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC444M010CC1FS
DCMC444M010CC1FS CAD Models
DCMC444M010CC1FS Part Data Attributes
|
DCMC444M010CC1FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC444M010CC1FS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 440000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4.8 mΩ | |
Length | 105.542 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 26900 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC444M010CC1FS
This table gives cross-reference parts and alternative options found for DCMC444M010CC1FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC444M010CC1FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC444M010CC1DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC1DD |
DCMC444M010CC1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC1BS |
DCMC444M010CC1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC1AD |
DCMC444M010CC2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC2F |
DCMC444M010CC1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC1BD |
DCMC444M010CC1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC1B |
DCMC444M010CC2FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC2FD |
DCMC444M010CC1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC1F |
DCMC444M010CC1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC1HS |
DCMC444M010CC2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1FS vs DCMC444M010CC2GS |