Part Details for DCMC444M010CC1B by Cornell Dubilier Electronics Inc
Overview of DCMC444M010CC1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC444M010CC1B
DCMC444M010CC1B CAD Models
DCMC444M010CC1B Part Data Attributes
|
DCMC444M010CC1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC444M010CC1B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 440000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4.8 mΩ | |
Length | 105.542 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 26900 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC444M010CC1B
This table gives cross-reference parts and alternative options found for DCMC444M010CC1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC444M010CC1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC444M010CC2ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC2ED |
DCMC444M010CC1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC1D |
DCMC444M010CC1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC1F |
DCMC444M010CC2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC2D |
DCMC444M010CC2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC2AS |
DCMC444M010CC1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC1ED |
DCMC444M010CC1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC1HD |
DCMC444M010CC2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC2DD |
DCMC444M010CC2FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC2FD |
DCMC444M010CC1DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 440000uF, | Cornell Dubilier Electronics Inc | DCMC444M010CC1B vs DCMC444M010CC1DD |