DCMC404M025DE2GD
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF,

Overview of DCMC404M025DE2GD by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Automotive

CAD Models for DCMC404M025DE2GD by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCMC404M025DE2GD by Cornell Dubilier Electronics Inc

DCMC404M025DE2GD
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
400000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
Dielectric Material
ALUMINUM (WET)
ESR
3.3 mΩ
Length
130.942 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
37500 mA
Terminal Pitch
31.75 mm
Want to compare parts?
  1. DCMC404M025DE2GD
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF,
    VS

Alternate Parts for DCMC404M025DE2GD

This table gives cross-reference parts and alternative options found for DCMC404M025DE2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC404M025DE2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMC404M025DE1HD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE1HD
DCMC404M025DE2FS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE2FS
DCMC404M025DE1A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE1A
DCMC404M025DE2G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE2G
DCMC404M025DE2BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE2BS
DCMC404M025DE2DD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE2DD
DCMC404M025DE1HS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE1HS
DCMC404M025DE2ES Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE2ES
DCMC404M025DE2D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE2D
DCMC404M025DE2HD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, Cornell Dubilier Electronics Inc DCMC404M025DE2GD vs DCMC404M025DE2HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC404M025DE2GD by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC404M025DE2GD by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DCMC404M025DE2GD would you like to use for your alert(s)?
  • Please alert me when DCMC404M025DE2GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC404M025DE2GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC404M025DE2GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC404M025DE2GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC404M025DE2GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC404M025DE2GD by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: