Part Details for DCMC404M025DE2ES by Cornell Dubilier Electronics Inc
Overview of DCMC404M025DE2ES by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC404M025DE2ES
DCMC404M025DE2ES CAD Models
DCMC404M025DE2ES Part Data Attributes
|
DCMC404M025DE2ES
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC404M025DE2ES
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 400000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.3 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 37500 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC404M025DE2ES
This table gives cross-reference parts and alternative options found for DCMC404M025DE2ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC404M025DE2ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC404M025DE1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE1DS |
DCMC404M025DE2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE2FS |
DCMC404M025DE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE2A |
DCMC404M025DE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE1FS |
DCMC404M025DE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE2AS |
DCMC404M025DE2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE2DD |
DCMC404M025DE1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE1FD |
DCMC404M025DE2GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE2GD |
DCMC404M025DE1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE1E |
DCMC404M025DE2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 400000uF, | Cornell Dubilier Electronics Inc | DCMC404M025DE2ES vs DCMC404M025DE2E |