Part Details for DCMC222T500DJ0A by Cornell Dubilier Electronics Inc
Overview of DCMC222T500DJ0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC222T500DJ0A
DCMC222T500DJ0A CAD Models
DCMC222T500DJ0A Part Data Attributes
|
DCMC222T500DJ0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC222T500DJ0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 67.4 mΩ | |
Length | 92.08 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 7100 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC222T500DJ0A
This table gives cross-reference parts and alternative options found for DCMC222T500DJ0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC222T500DJ0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC222T500DJ0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0HD |
DCMC222T500DJ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0E |
DCMC222T500DJ0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0AD |
DCMC222T500DJ0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0AS |
DCMC222T500DJ0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0H |
DCMC222T500DJ0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0ES |
DCMC222T500DJ0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0BD |
DCMC222T500DJ0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0FS |
DCMC222T500DJ0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0F |
DCMC222T500DJ0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0A vs DCMC222T500DJ0G |