Part Details for DCMC222T500DJ0BD by Cornell Dubilier Electronics Inc
Overview of DCMC222T500DJ0BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC222T500DJ0BD
DCMC222T500DJ0BD CAD Models
DCMC222T500DJ0BD Part Data Attributes
|
DCMC222T500DJ0BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC222T500DJ0BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 67.4 mΩ | |
Length | 92.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 7100 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC222T500DJ0BD
This table gives cross-reference parts and alternative options found for DCMC222T500DJ0BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC222T500DJ0BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC222T500DJ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0E |
DCMC222T500DJ0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0HS |
DCMC222T500DJ0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0AD |
DCMC222T500DJ0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0A |
DCMC222T500DJ0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0HD |
DCMC222T500DJ0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0G |
DCMC222T500DJ0ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0ED |
DCMC222T500DJ0FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0FD |
DCMC222T500DJ0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0AS |
DCMC222T500DJ0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 2200uF, | Cornell Dubilier Electronics Inc | DCMC222T500DJ0BD vs DCMC222T500DJ0GS |