Part Details for DCMC204M075DG1H by Cornell Dubilier Electronics Inc
Overview of DCMC204M075DG1H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC204M075DG1H
DCMC204M075DG1H CAD Models
DCMC204M075DG1H Part Data Attributes
|
DCMC204M075DG1H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC204M075DG1H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 200000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.8 mΩ | |
Length | 219.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 29800 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC204M075DG1H
This table gives cross-reference parts and alternative options found for DCMC204M075DG1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC204M075DG1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC204M075DG1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG1AD |
DCMC204M075DG2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG2DD |
DCMC204M075DG2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG2ES |
DCMC204M075DG1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG1ES |
DCMC204M075DG2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG2GS |
DCMC204M075DG2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG2BD |
DCMC204M075DG1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG1F |
DCMC204M075DG2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG2G |
DCMC204M075DG1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG1FS |
DCMC204M075DG1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG1H vs DCMC204M075DG1FD |