Part Details for DCMC204M075DG2G by Cornell Dubilier Electronics Inc
Overview of DCMC204M075DG2G by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC204M075DG2G
DCMC204M075DG2G CAD Models
DCMC204M075DG2G Part Data Attributes
|
DCMC204M075DG2G
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC204M075DG2G
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 200000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.8 mΩ | |
Length | 219.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 29800 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC204M075DG2G
This table gives cross-reference parts and alternative options found for DCMC204M075DG2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC204M075DG2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC204M075DG2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG2H |
DCMC204M075DG2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG2DS |
DCMC204M075DG2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG2E |
DCMC204M075DG1GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG1GD |
DCMC204M075DG1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG1HD |
DCMC204M075DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG2F |
DCMC204M075DG1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG1D |
DCMC204M075DG1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG1E |
DCMC204M075DG1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG1FD |
DCMC204M075DG2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 200000uF, | Cornell Dubilier Electronics Inc | DCMC204M075DG2G vs DCMC204M075DG2FS |