Part Details for DCMC113M400DG0AD by Cornell Dubilier Electronics Inc
Overview of DCMC113M400DG0AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC113M400DG0AD
DCMC113M400DG0AD CAD Models
DCMC113M400DG0AD Part Data Attributes
|
DCMC113M400DG0AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC113M400DG0AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.1 mΩ | |
Length | 219.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 20100 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC113M400DG0AD
This table gives cross-reference parts and alternative options found for DCMC113M400DG0AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC113M400DG0AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC113M400DG0ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0ED |
DCMC113M400DG0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0H |
DCMC113M400DG0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0GS |
DCMC113M400DG0GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0GD |
DCMC113M400DG0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0HD |
DCMC113M400DG0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0F |
DCMC113M400DG0BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0BD |
DCMC113M400DG0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0G |
DCMC113M400DG0BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0BS |
DCMC113M400DG0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0AD vs DCMC113M400DG0D |