Part Details for DCMC113M400DG0BS by Cornell Dubilier Electronics Inc
Overview of DCMC113M400DG0BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC113M400DG0BS
DCMC113M400DG0BS CAD Models
DCMC113M400DG0BS Part Data Attributes
|
DCMC113M400DG0BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC113M400DG0BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.1 mΩ | |
Length | 219.08 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 20100 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC113M400DG0BS
This table gives cross-reference parts and alternative options found for DCMC113M400DG0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC113M400DG0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC113M400DG0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0H |
DCMC113M400DG0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0AD |
DCMC113M400DG0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0FS |
DCMC113M400DG0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0HD |
DCMC113M400DG0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0G |
DCMC113M400DG0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0B |
DCMC113M400DG0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0ES |
DCMC113M400DG0DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0DD |
DCMC113M400DG0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0A |
DCMC113M400DG0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | DCMC113M400DG0BS vs DCMC113M400DG0AS |