DCM8W8SNMCK52
ITT Interconnect Solutions
Description: D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,

Overview of DCM8W8SNMCK52 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

CAD Models for DCM8W8SNMCK52 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM8W8SNMCK52 by ITT Interconnect Solutions

DCM8W8SNMCK52
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Shell Finish
GOLD
Shell Material
BRASS
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. DCM8W8SNMCK52
    ITT Interconnect Solutions
    D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for DCM8W8SNMCK52

This table gives cross-reference parts and alternative options found for DCM8W8SNMCK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM8W8SNMCK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMO8P8SVK126 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCM8W8SNMCK52 vs DCMO8P8SVK126
DCMY8W8SNMBTFR163 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCM8W8SNMCK52 vs DCMY8W8SNMBTFR163
L177TWC8W8SMP2SV3RRM6 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCM8W8SNMCK52 vs L177TWC8W8SMP2SV3RRM6
L77TWC8W8SP3YRM84 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCM8W8SNMCK52 vs L77TWC8W8SP3YRM84
L177TWC8W8SP2SYRM54 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCM8W8SNMCK52 vs L177TWC8W8SP2SYRM54
DBMY-8W8ST D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DCM8W8SNMCK52 vs DBMY-8W8ST
L77TWC8W8SHCVRM6 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DCM8W8SNMCK52 vs L77TWC8W8SHCVRM6
CBD8W8F57000X D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Amphenol Positronic DCM8W8SNMCK52 vs CBD8W8F57000X
DCMMN8H8SN-A101 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DCM8W8SNMCK52 vs DCMMN8H8SN-A101
DCM-8C8S-1AHN-A191-A197-146 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DCM8W8SNMCK52 vs DCM-8C8S-1AHN-A191-A197-146

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM8W8SNMCK52 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM8W8SNMCK52 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DCM8W8SNMCK52 would you like to use for your alert(s)?
  • Please alert me when DCM8W8SNMCK52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM8W8SNMCK52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM8W8SNMCK52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM8W8SNMCK52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM8W8SNMCK52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM8W8SNMCK52 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: