Part Details for DCM21WA4P-NMB-K52 by ITT Interconnect Solutions
Overview of DCM21WA4P-NMB-K52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM21WA4P500N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 21WA4 Pin, Right Angle | |
DCM21WA4P300N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 21WA4 Pin Straight spill | |
DCM21WA4P400N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 21WA4 Pin, Wire wrap |
Part Details for DCM21WA4P-NMB-K52
DCM21WA4P-NMB-K52 CAD Models
DCM21WA4P-NMB-K52 Part Data Attributes
|
DCM21WA4P-NMB-K52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM21WA4P-NMB-K52
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | NON-MAGNETIC | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S214A4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER COPPER (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for DCM21WA4P-NMB-K52
This table gives cross-reference parts and alternative options found for DCM21WA4P-NMB-K52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM21WA4P-NMB-K52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM21WA4S-NMB-K52 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM21WA4S-NMB-K52 |
DCM-27W2S-NMBK52 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM-27W2S-NMBK52 |
DCM-27W2P-NMBK52 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM-27W2P-NMBK52 |
DCM37PMNMB-K52 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM37PMNMB-K52 |
DCM27W2S-NMB-K52 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM27W2S-NMB-K52 |
DCM21WA4PNMBK52 | 21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM21WA4PNMBK52 |
DCM17W5SNMBK52 | 17 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM17W5SNMBK52 |
DCM25W3SNMBK52 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM25W3SNMBK52 |
DCM25W3S-NMB-K52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM25W3S-NMB-K52 |
DCM21WA4SNMBK52 | 21 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM21WA4P-NMB-K52 vs DCM21WA4SNMBK52 |