Part Details for DCM17W5SNMBK52 by ITT Interconnect Solutions
Overview of DCM17W5SNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM17W5SNMBK52
DCM17W5SNMBK52 CAD Models
DCM17W5SNMBK52 Part Data Attributes
|
DCM17W5SNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM17W5SNMBK52
ITT Interconnect Solutions
17 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | DCM1 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for DCM17W5SNMBK52
This table gives cross-reference parts and alternative options found for DCM17W5SNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM17W5SNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-37P-M-NMBK52 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM-37P-M-NMBK52 |
DCM27W2SNMBK52 | 27 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM27W2SNMBK52 |
DCM37PLNMBK52 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM37PLNMBK52 |
DCM21WA4S-NMB-K52 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM21WA4S-NMB-K52 |
DCM17W5S-NMB-K52 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM17W5S-NMB-K52 |
DCM-37P-L-NMBK52 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM-37P-L-NMBK52 |
DCM-27W2P-NMBK52 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM-27W2P-NMBK52 |
DCM-21WA4P-NMBK52 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM-21WA4P-NMBK52 |
DCM-25W3S-NMBK52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM-25W3S-NMBK52 |
DCM25W3S-NMB-K52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCM17W5SNMBK52 vs DCM25W3S-NMB-K52 |