DCM17W5SNMBK52 vs DCM37PLNMBK52 feature comparison

DCM17W5SNMBK52 ITT Interconnect Solutions

Buy Now Datasheet

DCM37PLNMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown unknown
Samacsys Manufacturer ITT CANNON
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT SPECIFIED
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance NO YES
Manufacturer Series DCM1 DCM
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES NO
Mounting Type BOARD BOARD AND PANEL
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 17 37
Base Number Matches 3 4
Additional Feature STANDARD: MIL-C-24308

Compare DCM17W5SNMBK52 with alternatives

Compare DCM37PLNMBK52 with alternatives