Part Details for DCM-37P by ITT Interconnect Solutions
Overview of DCM-37P by ITT Interconnect Solutions
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM-37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8625
|
Newark | Dcm-37P Rohs Compliant: No |Itt Cannon DCM-37P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$23.2100 / $30.2100 | Buy Now |
DISTI #
1003-1852-ND
|
DigiKey | CONN D-SUB PLUG 37POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
119 In Stock |
|
$21.0876 / $28.4800 | Buy Now |
DISTI #
CAN DCM37P
|
Avnet Americas | DCM-37P - Bulk (Alt: CAN DCM37P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1922 Factory Stock |
|
$15.5587 / $32.0179 | Buy Now |
DISTI #
DCM-37P
|
Avnet Americas | DCM-37P - Bulk (Alt: DCM-37P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7000 / $28.1940 | Buy Now |
DISTI #
V90:2381_09593571
|
Arrow Electronics | Conn D-Sub PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$17.4700 / $23.1900 | Buy Now |
DISTI #
74744717
|
RS | D Sub,053514-1829 | ITT Cannon DCM-37P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7700 | RFQ |
DISTI #
ITTDCM-37P
|
Heilind Electronics | DCM-37P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector, D-sub, Rectangular, DM, C, 37, | ITT Cannon DCM37P |
103 In Stock |
|
$15.5500 / $26.8300 | Buy Now |
DISTI #
29339166
|
Verical | Conn D-Sub PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1922 |
|
$17.2862 / $24.0363 | Buy Now |
DISTI #
77533893
|
Verical | Conn D-Sub PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$21.0377 / $28.2002 | Buy Now |
Part Details for DCM-37P
DCM-37P CAD Models
DCM-37P Part Data Attributes
|
DCM-37P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-37P
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DCM-37P
This table gives cross-reference parts and alternative options found for DCM-37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P043NLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM-37P vs DCM37P043NLF |
DCM37P043LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM-37P vs DCM37P043LF |
DCM37PNLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM-37P vs DCM37PNLF |