Part Details for DCM37P043LF by Amphenol Communications Solutions
Overview of DCM37P043LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DCM37P043LF
DCM37P043LF CAD Models
DCM37P043LF Part Data Attributes
|
DCM37P043LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37P043LF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37P043LF
This table gives cross-reference parts and alternative options found for DCM37P043LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P043LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P043NLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCM37P043LF vs DCM37P043NLF |
DCM37PNLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37P043LF vs DCM37PNLF |