Part Details for DCDA51P4C118.0MC202 by Glenair Inc
Overview of DCDA51P4C118.0MC202 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DCDA51P4C118.0MC202
DCDA51P4C118.0MC202 CAD Models
DCDA51P4C118.0MC202 Part Data Attributes
|
DCDA51P4C118.0MC202
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
DCDA51P4C118.0MC202
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | G | |
Total Number of Contacts | 51 |
Alternate Parts for DCDA51P4C118.0MC202
This table gives cross-reference parts and alternative options found for DCDA51P4C118.0MC202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCDA51P4C118.0MC202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-R-51P5C6-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCDA51P4C118.0MC202 vs MCD-M1-R-51P5C6-18.0 |
MDWM3L-51PCBSNU-.080 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | DCDA51P4C118.0MC202 vs MDWM3L-51PCBSNU-.080 |
CPD051P-25H2 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | DCDA51P4C118.0MC202 vs CPD051P-25H2 |
DCDA51P4E118.0MC200 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | DCDA51P4C118.0MC202 vs DCDA51P4E118.0MC200 |
DCDA51P8C318.0MC170 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | DCDA51P4C118.0MC202 vs DCDA51P8C318.0MC170 |
RMDM-51PBSM7-TL61A30 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | DCDA51P4C118.0MC202 vs RMDM-51PBSM7-TL61A30 |
MDE30N051C14 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | DCDA51P4C118.0MC202 vs MDE30N051C14 |
RMDM-51PH003L-A174 | D Microminiature Connector, 51 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | DCDA51P4C118.0MC202 vs RMDM-51PH003L-A174 |
RMDM-51PSK-A30 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | DCDA51P4C118.0MC202 vs RMDM-51PSK-A30 |
RMDV1-51PH003 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | DCDA51P4C118.0MC202 vs RMDV1-51PH003 |