There are no models available for this part yet.
Overview of RMDV1-51PH003 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMDV1-51PH003 by ITT Interconnect Solutions
Part Data Attributes for RMDV1-51PH003 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
G
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Alternate Parts for RMDV1-51PH003
This table gives cross-reference parts and alternative options found for RMDV1-51PH003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDV1-51PH003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-R-51P5C6-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDV1-51PH003 vs MCD-M1-R-51P5C6-18.0 |
MDWM3L-51PCBSNU-.080 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | RMDV1-51PH003 vs MDWM3L-51PCBSNU-.080 |
CPD051P-25H2 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | RMDV1-51PH003 vs CPD051P-25H2 |
DCDA51P4E118.0MC200 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | RMDV1-51PH003 vs DCDA51P4E118.0MC200 |
DCDA51P8C318.0MC170 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | RMDV1-51PH003 vs DCDA51P8C318.0MC170 |
RMDM-51PBSM7-TL61A30 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDV1-51PH003 vs RMDM-51PBSM7-TL61A30 |
MDE30N051C14 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | RMDV1-51PH003 vs MDE30N051C14 |
RMDM-51PH003L-A174 | D Microminiature Connector, 51 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDV1-51PH003 vs RMDM-51PH003L-A174 |
RMDM-51PSK-A30 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | RMDV1-51PH003 vs RMDM-51PSK-A30 |
MCD-M1-K-51S0D8-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDV1-51PH003 vs MCD-M1-K-51S0D8-18.0 |