Part Details for DC3AC8AA by The Cherry Corporation
Overview of DC3AC8AA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC3AC8AA
DC3AC8AA CAD Models
DC3AC8AA Part Data Attributes
|
DC3AC8AA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DC3AC8AA
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.6 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 9 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for DC3AC8AA
This table gives cross-reference parts and alternative options found for DC3AC8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC3AC8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC3BE3AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Wire Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AC8AA vs DC3BE3AA |
DC3BT7AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3BT7AA |
DC3BC4AA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Panel Mount, | The Cherry Corporation | DC3AC8AA vs DC3BC4AA |
DC3BB7AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3BB7AA |
DC3BK9AA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 0.1A, 30VDC, 1.6mm, 5 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3BK9AA |
DC3AU8AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3AU8AA |
DC3BB6AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3BB6AA |
DC3BT8AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3BT8AA |
DC3AU9AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3AU9AA |
DC3AC7AA | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DC3AC8AA vs DC3AC7AA |