Part Details for DC37ST2R by Adam Technologies Inc
Overview of DC37ST2R by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC37ST2R
DC37ST2R CAD Models
DC37ST2R Part Data Attributes
|
DC37ST2R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DC37ST2R
Adam Technologies Inc
D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.464 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 |
Alternate Parts for DC37ST2R
This table gives cross-reference parts and alternative options found for DC37ST2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37ST2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37SE2HT | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37SE2HT |
DC37ST2BL | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DC37ST2R vs DC37ST2BL |
DC37ST2 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37ST2 |
DC37SE2R | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37SE2R |
DC37SE2BL | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37SE2BL |
DC37ST2REMI | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37ST2REMI |
DC37SE2BLHT | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37SE2BLHT |
DC37SE2BLEMI | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37SE2BLEMI |
DC37SE2EMI | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37SE2EMI |
DC37SE2REMI | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DC37ST2R vs DC37SE2REMI |