DC37ST2R
vs
DC37ST2BL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.464 inch
0.464 inch
Body Length
2.729 inch
2.729 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
20 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKSCREW
BOARDLOCK
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Shell Material
STEEL
STEEL
Terminal Length
0.512 inch
0.512 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
37
37
Base Number Matches
3
5
Contact Finish Termination
Gold (Au)
Insertion Force-Max
2.78 N
JESD-609 Code
e4
MIL Conformance
YES
Shell Finish
TIN
Compare DC37ST2R with alternatives
Compare DC37ST2BL with alternatives