There are no models available for this part yet.
Overview of DBPF25P367NTXLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DBPF25P367NTXLF by Amphenol Communications Solutions
Part Data Attributes for DBPF25P367NTXLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.48 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
2.07 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (16) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN/ZINC CHROMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.76 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBPF25P367NTXLF
This table gives cross-reference parts and alternative options found for DBPF25P367NTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBPF25P367NTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPF25P367NTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBPF25P367NTXLF vs DBPF25P367NTXLF |
777SDB25P1ATN | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DBPF25P367NTXLF vs 777SDB25P1ATN |
117DFBH25POL2-VFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBPF25P367NTXLF vs 117DFBH25POL2-VFM2 |
DBML25P664TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBPF25P367NTXLF vs DBML25P664TXLF |
117DFBF25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBPF25P367NTXLF vs 117DFBF25POL2RM8 |
777D-B25-P-ST-1 | D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, | Amphenol Corporation | DBPF25P367NTXLF vs 777D-B25-P-ST-1 |
DBM25P4MTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBPF25P367NTXLF vs DBM25P4MTXLF |
EVD25P2F000 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBPF25P367NTXLF vs EVD25P2F000 |
DBMO25P465CXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBPF25P367NTXLF vs DBMO25P465CXLF |
17D-BH25PVVFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBPF25P367NTXLF vs 17D-BH25PVVFM2 |