DBMY9W4PNMBZFR163
ITT Interconnect Solutions
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,

Overview of DBMY9W4PNMBZFR163 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DBMY9W4PNMBZFR163 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBMY9W4PNMBZFR163 by ITT Interconnect Solutions

DBMY9W4PNMBZFR163
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PLASTIC
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Shell Finish
TIN
Shell Material
COPPER ALLOY
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. DBMY9W4PNMBZFR163
    ITT Interconnect Solutions
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for DBMY9W4PNMBZFR163

This table gives cross-reference parts and alternative options found for DBMY9W4PNMBZFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMY9W4PNMBZFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBMU9C4PYK87 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DBMY9W4PNMBZFR163 vs DBMU9C4PYK87
DBMY9W4PNMBSFR163 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DBMY9W4PNMBZFR163 vs DBMY9W4PNMBSFR163
DEMY-9W4PH D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DBMY9W4PNMBZFR163 vs DEMY-9W4PH
DBO9W4300H40LF D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DBMY9W4PNMBZFR163 vs DBO9W4300H40LF
DEME-9W4PM D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DBMY9W4PNMBZFR163 vs DEME-9W4PM
DBMMG9C4PJ-A101 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DBMY9W4PNMBZFR163 vs DBMMG9C4PJ-A101
DDMME-9W4PZ D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DBMY9W4PNMBZFR163 vs DDMME-9W4PZ
DBM-9C4P-1AFN-A191-K87 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DBMY9W4PNMBZFR163 vs DBM-9C4P-1AFN-A191-K87
DBMQ-9H4P-OL4-A190-K87 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DBMY9W4PNMBZFR163 vs DBMQ-9H4P-OL4-A190-K87
L177TWB9W4PEP2SV3FRM6 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DBMY9W4PNMBZFR163 vs L177TWB9W4PEP2SV3FRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBMY9W4PNMBZFR163 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBMY9W4PNMBZFR163 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DBMY9W4PNMBZFR163 would you like to use for your alert(s)?
  • Please alert me when DBMY9W4PNMBZFR163 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBMY9W4PNMBZFR163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBMY9W4PNMBZFR163 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBMY9W4PNMBZFR163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBMY9W4PNMBZFR163.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBMY9W4PNMBZFR163 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: