There are no models available for this part yet.
Overview of DBMS17W2S4N by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for DBMS17W2S4N by Amphenol Communications Solutions
Part Data Attributes for DBMS17W2S4N by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBMS17W2S4N
This table gives cross-reference parts and alternative options found for DBMS17W2S4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMS17W2S4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2F11-0-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DBMS17W2S4N vs CBC17W2F11-0-S |
DBMF17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBMS17W2S4N vs DBMF17W2S4N |
DBME17W2SNMBF179FR163 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DBMS17W2S4N vs DBME17W2SNMBF179FR163 |
L77TWB17W2SP2SYRM54 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMS17W2S4N vs L77TWB17W2SP2SYRM54 |
L77TWB17W2SMSV4RRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMS17W2S4N vs L77TWB17W2SMSV4RRM6 |
L77TWB17W2SESVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMS17W2S4N vs L77TWB17W2SESVRM6 |
CBC17W2F12-S | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DBMS17W2S4N vs CBC17W2F12-S |
DBMO17W2S4N | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DBMS17W2S4N vs DBMO17W2S4N |
CBD17W2F20000 | D Subminiature Connector, 17 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DBMS17W2S4N vs CBD17W2F20000 |
L77TWB17W2SMSVRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMS17W2S4N vs L77TWB17W2SMSVRM6 |