Part Details for DBMMY-5W1PE by Cinch Connectivity Solutions
Overview of DBMMY-5W1PE by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMMY-5W1PE
DBMMY-5W1PE CAD Models
DBMMY-5W1PE Part Data Attributes
|
DBMMY-5W1PE
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMY-5W1PE
Cinch Connectivity Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMMY-5W1PE
This table gives cross-reference parts and alternative options found for DBMMY-5W1PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMMY-5W1PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWE5W1PESV3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMMY-5W1PE vs L77TWE5W1PESV3RRM6 |
L177TWE5W1PSYRM53 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMMY-5W1PE vs L177TWE5W1PSYRM53 |
DAM-5W1PXTI | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMMY-5W1PE vs DAM-5W1PXTI |
DBME-5W1PH | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMMY-5W1PE vs DBME-5W1PH |
DEM-5P1P-1APN-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMMY-5W1PE vs DEM-5P1P-1APN-K87 |
DEL5W1PA00LF | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBMMY-5W1PE vs DEL5W1PA00LF |
DEMY5W1PNMC | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMMY-5W1PE vs DEMY5W1PNMC |
DEMQ-5C1P-OL4-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMMY-5W1PE vs DEMQ-5C1P-OL4-K87 |
DEM5W1PNMBNFR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMMY-5W1PE vs DEM5W1PNMBNFR163 |
DEMMD5C1PJ | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMMY-5W1PE vs DEMMD5C1PJ |