Part Details for L177TWE5W1PSYRM53 by Amphenol Corporation
Overview of L177TWE5W1PSYRM53 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWE5W1PSYRM53
L177TWE5W1PSYRM53 CAD Models
L177TWE5W1PSYRM53 Part Data Attributes
|
L177TWE5W1PSYRM53
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWE5W1PSYRM53
Amphenol Corporation
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for L177TWE5W1PSYRM53
This table gives cross-reference parts and alternative options found for L177TWE5W1PSYRM53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWE5W1PSYRM53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777TWE5W1PMP3SV4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWE5W1PSYRM53 vs L777TWE5W1PMP3SV4FRM6 |
CBM5W1M350000 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177TWE5W1PSYRM53 vs CBM5W1M350000 |
L717TWE5W1PESV4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWE5W1PSYRM53 vs L717TWE5W1PESV4FRM6 |
DAM-5W1PTI | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L177TWE5W1PSYRM53 vs DAM-5W1PTI |
L77TWE5W1PEP2SV3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWE5W1PSYRM53 vs L77TWE5W1PEP2SV3FRM6 |
L177TWE5W1PHSVA514RM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWE5W1PSYRM53 vs L177TWE5W1PHSVA514RM6 |
DEM-5C1P-1AGN-A191-K87-146 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L177TWE5W1PSYRM53 vs DEM-5C1P-1AGN-A191-K87-146 |
DEME5W1PNMBOL4FR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L177TWE5W1PSYRM53 vs DEME5W1PNMBOL4FR163 |
DEM5W1PNMBWFR163 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L177TWE5W1PSYRM53 vs DEM5W1PNMBWFR163 |
L77TWE5W1PMSV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177TWE5W1PSYRM53 vs L77TWE5W1PMSV4RRM6 |