Part Details for DBMM-7W2PX by Cinch Connectivity Solutions
Overview of DBMM-7W2PX by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMM-7W2PX
DBMM-7W2PX CAD Models
DBMM-7W2PX Part Data Attributes
|
DBMM-7W2PX
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-7W2PX
Cinch Connectivity Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM-7W2PX
This table gives cross-reference parts and alternative options found for DBMM-7W2PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM-7W2PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY7W2PNMBMFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMM-7W2PX vs DAMY7W2PNMBMFR163 |
DAM-7C2P-OL4-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMM-7W2PX vs DAM-7C2P-OL4-A191-K87 |
L177TWA7W2PMSV4RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-7W2PX vs L177TWA7W2PMSV4RRM6 |
L717TWA7W2PESV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-7W2PX vs L717TWA7W2PESV4FRM6 |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-7W2PX vs L77TWA7W2PEP2SVFMRM6 |
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMM-7W2PX vs DAM7W2PNMBPFR163 |
DAMY7W2PNMBFFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMM-7W2PX vs DAMY7W2PNMBFFR163 |
DAMV7H2PYK87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBMM-7W2PX vs DAMV7H2PYK87 |
DBMMY-7W2PM | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMM-7W2PX vs DBMMY-7W2PM |
L717TWA7W2PHP2SV4RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMM-7W2PX vs L717TWA7W2PHP2SV4RRM6 |