Part Details for DAMY7W2PNMBFFR163 by ITT Interconnect Solutions
Overview of DAMY7W2PNMBFFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for DAMY7W2PNMBFFR163
DAMY7W2PNMBFFR163 CAD Models
DAMY7W2PNMBFFR163 Part Data Attributes
|
DAMY7W2PNMBFFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY7W2PNMBFFR163
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMY7W2PNMBFFR163
This table gives cross-reference parts and alternative options found for DAMY7W2PNMBFFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY7W2PNMBFFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY7W2PNMBMFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMY7W2PNMBFFR163 vs DAMY7W2PNMBMFR163 |
DAM-7C2P-OL4-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAMY7W2PNMBFFR163 vs DAM-7C2P-OL4-A191-K87 |
L177TWA7W2PMSV4RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMY7W2PNMBFFR163 vs L177TWA7W2PMSV4RRM6 |
L717TWA7W2PESV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMY7W2PNMBFFR163 vs L717TWA7W2PESV4FRM6 |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMY7W2PNMBFFR163 vs L77TWA7W2PEP2SVFMRM6 |
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMY7W2PNMBFFR163 vs DAM7W2PNMBPFR163 |
DAMV7H2PYK87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMY7W2PNMBFFR163 vs DAMV7H2PYK87 |
DBMMY-7W2PM | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMY7W2PNMBFFR163 vs DBMMY-7W2PM |
L717TWA7W2PHP2SV4RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMY7W2PNMBFFR163 vs L717TWA7W2PHP2SV4RRM6 |
L717TWA7W2PMCSV4RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMY7W2PNMBFFR163 vs L717TWA7W2PMCSV4RRM6 |