Part Details for DBM25PZNMCK52 by ITT Interconnect Solutions
Overview of DBM25PZNMCK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBM25PZNMCK52
DBM25PZNMCK52 CAD Models
DBM25PZNMCK52 Part Data Attributes
|
DBM25PZNMCK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM25PZNMCK52
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for DBM25PZNMCK52
This table gives cross-reference parts and alternative options found for DBM25PZNMCK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM25PZNMCK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777-RR-B-G-25-P-VF | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | DBM25PZNMCK52 vs 777-RR-B-G-25-P-VF |
617-J-025-P-BF-1-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBM25PZNMCK52 vs 617-J-025-P-BF-1-20 |
617-J-025-P-BF-1-21 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DBM25PZNMCK52 vs 617-J-025-P-BF-1-21 |
617-U-025-P-BF-4-21-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBM25PZNMCK52 vs 617-U-025-P-BF-4-21-E |
DBME25PSNMB-K52 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM25PZNMCK52 vs DBME25PSNMB-K52 |
617-Y-25-P-CF-4-21E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBM25PZNMCK52 vs 617-Y-25-P-CF-4-21E |
DBMY25PNMBMFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM25PZNMCK52 vs DBMY25PNMBMFR163 |
617-D-25-P-CF-4-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBM25PZNMCK52 vs 617-D-25-P-CF-4-20 |
DBM25PNMBGFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM25PZNMCK52 vs DBM25PNMBGFR163 |
617-A-25-P-AJ-4-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBM25PZNMCK52 vs 617-A-25-P-AJ-4-20 |