There are no models available for this part yet.
Overview of DBMD5H5PJK87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DBMD5H5PJK87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBMD5H5PJK87-ND
|
DigiKey | CONN D-SUB PLUG 5POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$34.1842 / $40.2200 | Buy Now | |
DISTI #
CAN DBMD5H5PJK87
|
Avnet Americas | COMBO 5W5M PCB RA D GF H TIN - Bulk (Alt: CAN DBMD5H5PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 173 Factory Stock |
|
$38.6950 / $81.9735 | Buy Now | |
DISTI #
695-DBMD5H5PJK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 5W5M PCB RA D GF H TIN RoHS: Compliant | 0 |
|
$47.4600 / $58.2500 | Order Now | |
DISTI #
DBMD5H5PJK87
|
PEI Genesis | COMBO 5W5M PCB RA D GF H TIN | 0 |
|
Buy Now |
CAD Models for DBMD5H5PJK87 by ITT Interconnect Solutions
Part Data Attributes for DBMD5H5PJK87 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Days
|
Additional Feature
|
COMPATIBLE CONTACT: DM53745-104, EMI/RFI SHIELDED, PANEL MOUNT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBMD5H5PJK87
This table gives cross-reference parts and alternative options found for DBMD5H5PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMD5H5PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PEP3V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD5H5PJK87 vs L717TWB5W5PEP3V3FRM6 |
L717TWB5W5PEP3SV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD5H5PJK87 vs L717TWB5W5PEP3SV4RRM6 |
L77TWB5W5PHP2V4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD5H5PJK87 vs L77TWB5W5PHP2V4FRM6 |
CBM5W5M50000 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMD5H5PJK87 vs CBM5W5M50000 |
L777TWB5W5PMP3SV3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD5H5PJK87 vs L777TWB5W5PMP3SV3FRM6 |
L77TWB5W5PEP3V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD5H5PJK87 vs L77TWB5W5PEP3V3FRM6 |
L177TWB5W5PHCSV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD5H5PJK87 vs L177TWB5W5PHCSV4RRM6 |
L777TWB5W5PP3SY | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD5H5PJK87 vs L777TWB5W5PP3SY |
CBM5W5M57000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMD5H5PJK87 vs CBM5W5M57000X |
DBM-5W5P-1A9N-K87-146 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBMD5H5PJK87 vs DBM-5W5P-1A9N-K87-146 |
Related Parts for DBMD5H5PJK87
-
6-535512-4Headers and Edge Type Connectors
-
1-794606-1Terminals and Terminal Blocks
-
B32023A3104M000Fixed Capacitors
-
SD1206T100S2R0Rectifier Diodes
-
ATTINY816-SNRMicrocontrollers
-
FP1007R1-R12-RFixed Inductors
-
WP710A10SECVisible LEDs
-
TPS62141RGTRSwitching Regulator or Controllers
-
EP4CGX50CF23I7NField Programmable Gate Arrays