Part Details for DBLS151GC1G by Taiwan Semiconductor
Overview of DBLS151GC1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBLS151GC1G
DBLS151GC1G CAD Models
DBLS151GC1G Part Data Attributes
|
DBLS151GC1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS151GC1G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DBLS151GC1G
This table gives cross-reference parts and alternative options found for DBLS151GC1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS151GC1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP150G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | DBLS151GC1G vs KBP150G |
DBLS151G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBLS151GC1G vs DBLS151G |
DF150S-T3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | DBLS151GC1G vs DF150S-T3 |
KBP151G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | DBLS151GC1G vs KBP151G |
WO005 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | DBLS151GC1G vs WO005 |