Part Details for KBP150G by Won-Top Electronics Co Ltd
Overview of KBP150G by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP150G
KBP150G CAD Models
KBP150G Part Data Attributes
|
KBP150G
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP150G
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, KBPM, SIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, KBPM, SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP150G
This table gives cross-reference parts and alternative options found for KBP150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS151G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP150G vs DBLS151G |
DF150S-T3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | KBP150G vs DF150S-T3 |
KBP151G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | KBP150G vs KBP151G |
WO005 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | KBP150G vs WO005 |