DBCPLCC20SMTTR
Description: IC Socket, PLCC20, 20 Contact(s), Surface Mount

Overview of DBCPLCC20SMTTR by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for DBCPLCC20SMTTR by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBCPLCC20SMTTR by Dubilier

DBCPLCC20SMTTR
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.616 inch
Body Depth
0.177 inch
Body Length
0.616 inch
Contact Configuration
5X5
Contact Material
P-CUSN
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC20
Dielectric Withstanding Voltage
600VAC V
Housing Material
GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-45 °C
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. DBCPLCC20SMTTR
    Dubilier
    IC Socket, PLCC20, 20 Contact(s), Surface Mount
    VS

Alternate Parts for DBCPLCC20SMTTR

This table gives cross-reference parts and alternative options found for DBCPLCC20SMTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCPLCC20SMTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBCPLCC20SMT IC Socket, PLCC20, 20 Contact(s), Surface Mount Dubilier DBCPLCC20SMTTR vs DBCPLCC20SMT
DBCPLCC20SMTTR PLCC SOCKET,20 CONTACTS,5X5,SURFACE MOUNT TERMINAL Alpha 3 Manufacturing DBCPLCC20SMTTR vs DBCPLCC20SMTTR
082-2-020-0-XT0 IC Socket, PLCC20, 20 Contact(s), Surface Mount MPE-Garry GmbH DBCPLCC20SMTTR vs 082-2-020-0-XT0
082-1-020-0-XR0 IC Socket, PLCC20, 20 Contact(s), Surface Mount MPE-Garry GmbH DBCPLCC20SMTTR vs 082-1-020-0-XR0
082-2-020-0-XR0 IC Socket, PLCC20, 20 Contact(s), Surface Mount MPE-Garry GmbH DBCPLCC20SMTTR vs 082-2-020-0-XR0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBCPLCC20SMTTR by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBCPLCC20SMTTR by Dubilier

  • Please alert me when DBCPLCC20SMTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DBCPLCC20SMTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBCPLCC20SMTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DBCPLCC20SMTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBCPLCC20SMTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBCPLCC20SMTTR by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: