Part Details for 082-1-020-0-XR0 by MPE-Garry GmbH
Overview of 082-1-020-0-XR0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 082-1-020-0-XR0
082-1-020-0-XR0 CAD Models
082-1-020-0-XR0 Part Data Attributes
|
082-1-020-0-XR0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
082-1-020-0-XR0
MPE-Garry GmbH
IC Socket, PLCC20, 20 Contact(s), Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.6 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.6 inch | |
Contact Configuration | 5X5 | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 850VAC V | |
Housing Material | THERMOPLASTIC | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 082-1-020-0-XR0
This table gives cross-reference parts and alternative options found for 082-1-020-0-XR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 082-1-020-0-XR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBCPLCC20SMTTR | PLCC SOCKET,20 CONTACTS,5X5,SURFACE MOUNT TERMINAL | Alpha 3 Manufacturing | 082-1-020-0-XR0 vs DBCPLCC20SMTTR |
DBCPLCC20SMTTR | IC Socket, PLCC20, 20 Contact(s), Surface Mount | Dubilier | 082-1-020-0-XR0 vs DBCPLCC20SMTTR |
082-2-020-7-XR0 | IC Socket, PLCC20, 20 Contact(s), Surface Mount | MPE-Garry GmbH | 082-1-020-0-XR0 vs 082-2-020-7-XR0 |
082-1-020-7-XR0 | IC Socket, PLCC20, 20 Contact(s), Surface Mount | MPE-Garry GmbH | 082-1-020-0-XR0 vs 082-1-020-7-XR0 |
IC160Z-0204-240 | IC Socket, PLCC20, 20 Contact(s), Surface Mount, ROHS COMPLIANT | Yamaichi Electronics Co Ltd | 082-1-020-0-XR0 vs IC160Z-0204-240 |