There are no models available for this part yet.
Overview of DB4-184P-(700) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74741-184PLF | Amphenol Communications Solutions | Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Solder to Board in tray packing | |
89073-184PLF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod, Selective Loading |
CAD Models for DB4-184P-(700) by Amphenol Corporation
Part Data Attributes for DB4-184P-(700) by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZATION AVAILABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
184
|
Alternate Parts for DB4-184P-(700)
This table gives cross-reference parts and alternative options found for DB4-184P-(700). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB4-184P-(700), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-146-02-SM-Q | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DB4-184P-(700) vs MOLC-146-02-SM-Q |
50009-1046LLF | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | DB4-184P-(700) vs 50009-1046LLF |
51145-1046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | DB4-184P-(700) vs 51145-1046J |
60001-A046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DB4-184P-(700) vs 60001-A046J |
MOLC-146-02-S-Q-LC-TR | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DB4-184P-(700) vs MOLC-146-02-S-Q-LC-TR |
50016-146J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DB4-184P-(700) vs 50016-146J |
51145-1046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | DB4-184P-(700) vs 51145-1046J |
60001-A046A | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DB4-184P-(700) vs 60001-A046A |
50763-C046D | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | DB4-184P-(700) vs 50763-C046D |
50009-1046A | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | DB4-184P-(700) vs 50009-1046A |